- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F4006
F4006
Thomas & Betts
Polypropylene-Insulated Ferrule - Length .416 In - Pin Length .236 In - Pin Dia .031 In - Base Dia .079 In - Wire Range #24 AW ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polypropylene-Insulated Ferrule - Length .416 In - Pin Length .236 In - Pin Dia .031 In - Base Dia .079 In - Wire Range #24 AWG/.25mm2 - Yellow.
Search Keywords: F4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,795
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.784
1,000
$0.681
2,500
$0.624
5,000
$0.613
7,500
$0.607
25,000
$0.602
50,000 +
$0.600
Click for Quote
Log in
to unlock special pricing