- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F4004
F4004
Thomas & Betts
Polypropylene-Insulated Ferrule - Length 0.416 in - Pin Length 0.236 in - Pin Dia 0.031 in - Base Dia 0.079 in - Wire #26 AWG/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polypropylene-Insulated Ferrule - Length 0.416 in - Pin Length 0.236 in - Pin Dia 0.031 in - Base Dia 0.079 in - Wire #26 AWG/.14mm2 - Gray.
Search Keywords: F4004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F4004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Buy all 56 in-stock or the regular minimum order quantity of 500
Stock lot only:
56
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.2142
500
$0.1947
1,000
$0.1886
2,500
$0.1845
5,000
$0.1820
7,500
$0.1795
25,000
$0.1762
50,000
$0.1757
100,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT