- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F4000
F4000
Thomas & Betts
Ferrules Terminal 20AWG Copper Orange 14.5mm Electro Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 20AWG Copper Orange 14.5mm Electro Tin Bag
Search Keywords: F4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.2498
1,000
$0.2347
2,500
$0.2245
5,000
$0.2182
7,500
$0.2122
25,000
$0.2038
50,000 +
$0.2033
Click for Quote
Log in
to unlock special pricing