- Home ›
- All Products›
- F30393
F30393
Thomas & Betts
Plug - Screw Cap - Angle Adapter - Junction Box - 200A - 4P4W - 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Screw Cap - Angle Adapter - Junction Box - 200A - 4P4W - 600V
Search Keywords: F30393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F30393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$14,725.41
3
$14,688.59
5 +
$14,651.87
Click for Quote
Log in
to unlock special pricing