- Home ›
- All Products›
- F30387/JG33
F30387/JG33
Thomas & Betts
Male Plug - Neoprene Cable Bushing .625 Inch - 30A - 3P4W - 480V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Plug - Neoprene Cable Bushing .625 Inch - 30A - 3P4W - 480V
Search Keywords: F30387JG33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F30387/JG33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$5,948.05
3
$5,719.29
5 +
$5,704.99
Click for Quote
Log in
to unlock special pricing