- Home ›
- All Products›
- F28895
F28895
Thomas & Betts
Interior Replacement Receptacle Assembly - 60A - 4P5W - 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interior Replacement Receptacle Assembly - 60A - 4P5W - 250V
Search Keywords: F28895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F28895
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,386.04
3
$1,349.08
5 +
$1,314.04
Click for Quote
Log in
to unlock special pricing