- Home ›
- All Products›
- F28503
F28503
Thomas & Betts
Aluminum Weathertight Receptacle - 60A - 480V - 3P4W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Weathertight Receptacle - 60A - 480V - 3P4W
Search Keywords: F28503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F28503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$6,249.38
3
$6,009.03
5 +
$5,994.01
Click for Quote
Log in
to unlock special pricing