- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- F272
F272
Thomas & Betts
Flag Terminal 3-4AWG 29.97mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flag Terminal 3-4AWG 29.97mm
Search Keywords: F272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Wire Size:3-4 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,500
$11.97
5,000
$6.11
7,500
$4.16
10,000 +
$4.08
Click for Quote
Log in
to unlock special pricing