- Home ›
- All Products›
- F26433-78
F26433-78
Thomas & Betts
Male Power Inlet - 60A - 3P4W - 480V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Power Inlet - 60A - 3P4W - 480V
Search Keywords: F2643378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F26433-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5,230.61
3
$5,029.44
5 +
$5,016.87
Click for Quote
Log in
to unlock special pricing