- Home ›
- All Products›
- F26431-78
F26431-78
Thomas & Betts
Plug - 60A - 3P4W - CBR - 480VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 60A - 3P4W - CBR - 480VAC
Search Keywords: F2643178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F26431-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$5,475.39
3
$5,264.80
5 +
$5,251.64
Click for Quote
Log in
to unlock special pricing