- Home ›
- All Products›
- F2048
F2048
Thomas & Betts
Polypropylene-Insulated Ferrule - Length 31mm - Pin Length 18mm - Pin Dia 7.5mm - Base Dia 11mm - Wire 4 AWG/25.00mm2 - Yellow ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polypropylene-Insulated Ferrule - Length 31mm - Pin Length 18mm - Pin Dia 7.5mm - Base Dia 11mm - Wire 4 AWG/25.00mm2 - Yellow - Copper - Tin Plated.
Search Keywords: F2048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F2048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.53
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.09
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing