- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F2043
F2043
Thomas & Betts
Ferrules Terminal 8AWG Copper Red 21mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 8AWG Copper Red 21mm Tin
Search Keywords: F2043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F2043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.828
300
$0.802
500
$0.766
1,000
$0.733
2,500
$0.703
5,000
$0.684
7,500
$0.683
10,000 +
$0.675
Click for Quote
Log in
to unlock special pricing