- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F2040
F2040
Thomas & Betts
Ferrules Terminal 12AWG Copper Gray 26mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ferrules Terminal 12AWG Copper Gray 26mm Tin
Search Keywords: F2040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F2040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1.782
100
$1.620
300
$1.330
1,000
$1.120
2,500
$1.060
5,000 +
$1.040
Click for Quote
Log in
to unlock special pricing