Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

F10721

Tubular 4AWG Electrolytic Copper 36.06mm Electro Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 4AWG Electrolytic Copper 36.06mm Electro Tin
Search Keywords: F10721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: F10721
Alias/AKA: MS20659-132
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tubular
Stud Size: 7.93 mm
Wire Size: 4 AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F10721 RoHS compliant?
Yes, F10721 is RoHS compliant.
What is the lead time for F10721?
The standard lead time for F10721 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.98
300
$4.87
500
$4.46
1,000
$4.07
2,500
$4.06
5,000
$4.05
7,500
$4.04
10,000 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!