- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- F10711U
F10711U
Thomas & Betts
Non-Insulated Tubular Ring Terminal with 90 Degree Bend - Length 1.37" - Width .55" - Bolt Hole 1/4" - Wire Range 4/4AN - Copp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Tubular Ring Terminal with 90 Degree Bend - Length 1.37" - Width .55" - Bolt Hole 1/4" - Wire Range 4/4AN - Copper - Tin Plated.
Search Keywords: F10711U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F10711U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$4.94
50
$4.02
100
$3.84
300
$3.67
500
$3.52
1,000
$3.43
2,500
$3.34
5,000 +
$3.29
Click for Quote
Log in
to unlock special pricing