- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- EXQA0404
EXQA0404
Thomas & Betts
Connector for Liquid Tight Conduit - Straight - Conduit Size 1/2 Inch/20mm - Thread Size 1/2 Inch NPT - IP66-67 Rating - Nicke ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector for Liquid Tight Conduit - Straight - Conduit Size 1/2 Inch/20mm - Thread Size 1/2 Inch NPT - IP66-67 Rating - Nickel Plated Brass.
Search Keywords: EXQA0404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:EXQA0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Terminal3852
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:-50 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$36.95
6
$33.21
10
$33.13
26
$31.42
50
$29.82
100
$29.74
250 +
$28.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT