- Home ›
- All Products›
- EXLHC0510
EXLHC0510
Thomas & Betts
High-Temperature Highly Flexible Liquid-Tight Conduit - EXLHC Series - Galvanised Steel Core - High-Temperature Resistant Hig ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-Temperature Highly Flexible Liquid-Tight Conduit - EXLHC Series - Galvanised Steel Core - High-Temperature Resistant Highly Flexible Coating - Conduit Size 25mm - Length 10m - Black - Static temp: -65°C to +150°CFlexing temp: -45°C to +135°C
Search Keywords: EXLHC0510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:EXLHC0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$890.95
3
$878.75
5 +
$855.32
Click for Quote
Log in
to unlock special pricing