- Home ›
- All Products›
- EXLB0710
EXLB0710
Thomas & Betts
Liquid Tight Conduit - EXLB Series - Oil Resistance - Galvanized Steel Core - Flame Retardant PVC Covering - Conduit Size 40m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquid Tight Conduit - EXLB Series - Oil Resistance - Galvanized Steel Core - Flame Retardant PVC Covering - Conduit Size 40mm - Length 10m - Black - Static temp: -25°C to +105°C - Flexing temp: -5°C to +105°C
Search Keywords: EXLB0710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:EXLB0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,123.67
3
$1,108.29
5 +
$1,078.73
Click for Quote
Log in
to unlock special pricing