- Home ›
- All Products›
- ESN28
ESN28
Thomas & Betts
Conduit End Sleeve - NC28/NW23 Conduit Size - Outlet Diameter Range 14.0 to 22.0mm - Length 50mm - Overall Diameter 34mm - Nyl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conduit End Sleeve - NC28/NW23 Conduit Size - Outlet Diameter Range 14.0 to 22.0mm - Length 50mm - Overall Diameter 34mm - Nylon - Black.
Search Keywords: ESN28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ESN28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.65
10
$14.62
25
$14.58
50
$10.94
75
$10.21
100 +
$10.00
Click for Quote
Log in
to unlock special pricing