- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- ESN20
ESN20
Thomas & Betts
Conduit End Sleeve - NC20/NW17 Conduit Size - Outlet Diameter Range 7.0 to 14.0mm - Length 42mm - Overall Diameter 28mm - Nylo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conduit End Sleeve - NC20/NW17 Conduit Size - Outlet Diameter Range 7.0 to 14.0mm - Length 42mm - Overall Diameter 28mm - Nylon - Black.
Search Keywords: ESN20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ESN20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$5.74
100
$5.31
300
$4.88
500
$4.80
1,000
$4.73
2,500
$4.62
5,000 +
$4.55
Click for Quote
Log in
to unlock special pricing