- Home ›
- All Products›
- ER035
ER035
Thomas & Betts
Cable Tie Identification Tag - Type 316 Stainless Steel - Length 0.445 In - Width 0.375 In - Symbol Minus/Hyphen
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie Identification Tag - Type 316 Stainless Steel - Length 0.445 In - Width 0.375 In - Symbol Minus/Hyphen
Search Keywords: ER035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ER035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Buy all 29 in-stock or the regular minimum order quantity of 100
Stock lot only:
29
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.0626
100
$0.9660
300
$0.9360
500
$0.8940
1,000
$0.8560
2,500
$0.8210
5,000
$0.7990
7,500
$0.7970
10,000 +
$0.7880
Click for Quote
Log in
to unlock special pricing