- Home ›
- All Products›
- ER011
ER011
Thomas & Betts
Cable Tie Identification Tag - Type 316 Stainless Steel - Length 0.445 In - Width 0.375 In - Letter B
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Tie Identification Tag - Type 316 Stainless Steel - Length 0.445 In - Width 0.375 In - Letter B
Search Keywords: ER011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ER011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326200040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.494
300
$1.267
500
$1.141
1,000
$1.029
2,500
$0.935
5,000
$0.893
7,500
$0.890
10,000 +
$0.888
Click for Quote
Log in
to unlock special pricing