Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

EFC100

Corrugated PVC Flexible Tubing - Conduit Size 1 Inch - Length 100 ft - Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Corrugated PVC Flexible Tubing - Conduit Size 1 Inch - Length 100 ft - Black
Search Keywords: EFC100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: EFC100
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8205595560
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: Flexible Liquid Tight Tubing1849
Color: Black1841
Body Material: Polyvinyl Chloride1839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EFC100 RoHS compliant?
Yes, EFC100 is RoHS compliant.
What is the lead time for EFC100?
The standard lead time for EFC100 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395 Feet
Can Ship immediately
On Order:
100   can ship 11/23/26
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$10.10
300
$10.07
500
$8.35
1,000
$8.33
2,500 +
$8.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!