Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

EFC038

Corrugated PVC Flexible Tubing - Conduit Size 3/8 Inch - Length 100 ft - Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Corrugated PVC Flexible Tubing - Conduit Size 3/8 Inch - Length 100 ft - Black
Search Keywords: EFC038
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: EFC038
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8547900020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Flexible Liquid Tight Tubing1849
Color: Black1841
Body Material: Polyvinyl Chloride1839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EFC038 RoHS compliant?
Yes, EFC038 is RoHS compliant.
What is the lead time for EFC038?
The standard lead time for EFC038 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.18
300
$1.95
500
$1.94
1,000
$1.82
2,500
$1.79
5,000
$1.78
7,500
$1.77
10,000 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!