- Home ›
- All Products›
- E940J
E940J
Thomas & Betts
Standard Coupling - Size 2" - Length 2-1/2" - OD 2-47/64" - ID 2.190" - PVC - Gray - For use with Schedule 40 and 80 Conduit - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Coupling - Size 2" - Length 2-1/2" - OD 2-47/64" - ID 2.190" - PVC - Gray - For use with Schedule 40 and 80 Conduit - Pack of 30.
Search Keywords: E940J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E940J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
30
$3.40
120
$3.15
270
$3.05
510
$2.89
1,020
$2.88
2,520
$2.74
5,010
$2.70
7,500 +
$2.69
Click for Quote
Log in
to unlock special pricing