- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- E72U
E72U
Thomas & Betts
Non-Insulated Large Brazed Seam Ring Terminal with 90 Degree Bend - Length 1.32" - Width .60" - Bolt Hole 5/16" - Wire #6 AWG ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Large Brazed Seam Ring Terminal with 90 Degree Bend - Length 1.32" - Width .60" - Bolt Hole 5/16" - Wire #6 AWG - Copper - 200 Pack.
Search Keywords: E72U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E72U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.22
50
$2.88
200
$2.82
400
$2.76
600
$2.70
1,000
$2.69
2,600
$2.64
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing