- Home ›
- All Products›
- E71UF
E71UF
Thomas & Betts
Non-Insulated Large Brazed Seam Ring Terminal with 45 Degree Bend - Length 1.13" - Width .48" - Bolt Hole 1/2" - Wire #6 AWG - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Large Brazed Seam Ring Terminal with 45 Degree Bend - Length 1.13" - Width .48" - Bolt Hole 1/2" - Wire #6 AWG - Copper - 200 Pack.
Search Keywords: E71UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E71UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$13.65
100
$8.40
150
$6.65
200 +
$6.52
Click for Quote
Log in
to unlock special pricing