- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- E271
E271
Thomas & Betts
Flag Terminal 5-6AWG Metallic 24.63mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flag Terminal 5-6AWG Metallic 24.63mm
Search Keywords: E271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:E271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Wire Size:5-6 AWG
-
Color:Metallic
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.95
50
$3.25
200
$3.11
400
$2.99
600
$2.87
1,000
$2.86
2,600
$2.74
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing