- Home ›
- All Products›
- DS3517MP000
DS3517MP000
Thomas & Betts
MaxGard Male Plug - 30 Amp - 4 Pole 5 Wire - 30Y 120/208V - 400Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Male Plug - 30 Amp - 4 Pole 5 Wire - 30Y 120/208V - 400Hz.
Search Keywords: DS3517MP000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS3517MP000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 7/15/26
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1,352.42
3
$1,298.33
5 +
$1,295.08
Click for Quote
Log in
to unlock special pricing