- Home ›
- All Products›
- DS3516MR000
DS3516MR000
Thomas & Betts
MaxGard Male Inlet - 30 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Male Inlet - 30 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz.
Search Keywords: DS3516MR000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS3516MR000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,204.94
3
$1,156.74
5 +
$1,153.85
Click for Quote
Log in
to unlock special pricing