- Home ›
- All Products›
- DS2504MP000
DS2504MP000
Thomas & Betts
MaxGard Male Plug - 200 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Male Plug - 200 Amp - 4 Pole 5 Wire - 30Y 277/480V - 60Hz.
Search Keywords: DS2504MP000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS2504MP000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,405.50
3
$3,317.05
5 +
$3,274.52
Click for Quote
Log in
to unlock special pricing