- Home ›
- All Products›
- DS2504FP000/DF2024
DS2504FP000/DF2024
Thomas & Betts
Multi Contact Connector - 200 Amps - 4 Pole 5 Wire - 3 Phase 277VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Contact Connector - 200 Amps - 4 Pole 5 Wire - 3 Phase 277VAC.
Search Keywords: DS2504FP000DF2024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS2504FP000/DF2024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$10,979.31
3
$10,838.55
5 +
$10,811.46
Click for Quote
Log in
to unlock special pricing