- Home ›
- All Products›
- DS2404MR000
DS2404MR000
Thomas & Betts
MaxGard Male Inlet - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Male Inlet - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz.
Search Keywords: DS2404MR000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS2404MR000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,755.02
3
$2,611.91
5 +
$2,578.42
Click for Quote
Log in
to unlock special pricing