- Home ›
- All Products›
- DS2116FP000
DS2116FP000
Thomas & Betts
MaxGard Female Connector - 200 Amp - 2 Pole 3 Wire - 120V - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Female Connector - 200 Amp - 2 Pole 3 Wire - 120V - 60Hz.
Search Keywords: DS2116FP000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DS2116FP000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3,174.69
3
$3,009.78
5 +
$2,971.19
Click for Quote
Log in
to unlock special pricing