- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF6304FRAB0
DF6304FRAB0
Thomas & Betts
DC POWER PLUGS contftd
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC POWER PLUGS contftd
Search Keywords: DF6304FRAB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DF6304FRAB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,940.56
3
$1,888.81
5 +
$1,839.75
Click for Quote
Log in
to unlock special pricing