- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF3416FRAB0
DF3416FRAB0
Thomas & Betts
Conn Power RCP 3 POS 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 3 POS 3 Terminal 1 Port
Search Keywords: DF3416FRAB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DF3416FRAB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:208 V
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,513.15
3
$1,472.80
5 +
$1,434.54
Click for Quote
Log in
to unlock special pricing