- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- DF2404FRAB0
DF2404FRAB0
Thomas & Betts
Conn Power RCP 3 POS 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 3 POS 3 Terminal 1 Port
Search Keywords: DF2404FRAB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DF2404FRAB0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:200 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4,068.88
3
$3,963.20
5 +
$3,912.39
Click for Quote
Log in
to unlock special pricing