- Home ›
- All Products›
- DF1316FR000
DF1316FR000
Thomas & Betts
MaxGard Female Receptacle - 100 Amp - 3 Pole 4 Wire - 120/208 - 60Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MaxGard Female Receptacle - 100 Amp - 3 Pole 4 Wire - 120/208 - 60Hz.
Search Keywords: DF1316FR000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:DF1316FR000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,612.37
3
$1,569.37
5 +
$1,528.61
Click for Quote
Log in
to unlock special pricing