- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- D975
D975
Thomas & Betts
Tubular 8AWG Electrolytic Copper 37.08mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 8AWG Electrolytic Copper 37.08mm Electro Tin
Search Keywords: D975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:D975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$2.32
50
$2.11
200
$2.03
400
$2.00
600
$1.95
1,000
$1.94
2,600
$1.92
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing