- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- D8-10
D8-10
Thomas & Betts
Ring Tongue Terminal 8AWG Electrolytic Copper 28.7mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG Electrolytic Copper 28.7mm Electro Tin
Search Keywords: D810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:D8-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$7.02
100
$6.80
250
$6.30
500
$5.96
1,000
$5.94
2,500
$5.64
5,000
$5.58
7,500 +
$5.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT