- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- D72
D72
Thomas & Betts
Ring Tongue Terminal 8AWG Electrolytic Copper 33.52mm Electro Tin Sta-KonA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG Electrolytic Copper 33.52mm Electro Tin Sta-KonA® Bulk
Search Keywords: D72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:D72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$1.38
400
$1.32
600
$1.27
1,000
$1.26
2,600
$1.22
5,000
$1.19
7,600
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing