- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- D36U
D36U
Thomas & Betts
Non-Insulated Large Brazed Seam Ring Terminal - 90 Deg Bend - Length 1.09" - Width .42" - Bolt Hole #10 - Wire #8 AWG - Copper ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Large Brazed Seam Ring Terminal - 90 Deg Bend - Length 1.09" - Width .42" - Bolt Hole #10 - Wire #8 AWG - Copper - Tin Plated - 200 Pcs.
Search Keywords: D36U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:D36U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$2.07
200
$1.81
400
$1.78
600
$1.77
1,000
$1.73
2,600
$1.71
5,000
$1.69
7,600 +
$1.68
Click for Quote
Log in
to unlock special pricing