- Home ›
- All Products›
- D36NP
D36NP
Thomas & Betts
Non-Insulated Large Brazed Seam Ring Terminal - Length 1.09" - Width .42" - Bolt Hole #10 - Wire Range #8 AWG - Copper - Nicke ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Large Brazed Seam Ring Terminal - Length 1.09" - Width .42" - Bolt Hole #10 - Wire Range #8 AWG - Copper - Nickel Plated - 200 Pack.
Search Keywords: D36NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:D36NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$2.61
200
$2.02
400
$1.97
600
$1.94
1,000
$1.86
2,600
$1.81
5,000
$1.76
7,600 +
$1.74
Click for Quote
Log in
to unlock special pricing