Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

D10361NP

Non Insulated Terminal 8AWG Copper Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Non Insulated Terminal 8AWG Copper Nickel
Search Keywords: D10361NP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    D10361NP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Non Insulated Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D10361NP RoHS compliant?
Yes, D10361NP is RoHS compliant.
What is the lead time for D10361NP?
The standard lead time for D10361NP is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 978
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.86
100
$3.18
250
$2.94
500
$2.81
1,000
$2.43
2,500
$2.26
5,000
$2.25
7,500 +
$2.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!