- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- D10161
Thomas & Betts
D10161
Tubular 8AWG Electrolytic Copper 29.21mm Electro Tin Sta-Kon®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:D10161
-
Alias/AKA:MS20659-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C