Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

CYLT-10B.50

Fine Profile Medium Wall Very Flexible Black Conduit - (CYL) Material Polyamide 6 - Conduit Size NW 10 - Length 50 Meters.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Fine Profile Medium Wall Very Flexible Black Conduit - (CYL) Material Polyamide 6 - Conduit Size NW 10 - Length 50 Meters.
Search Keywords: CYLT10B50
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: CYLT-10B.50
Unit of Measure: Per Roll
RoHS: Yes
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Conduit1849
Color: Black1841
Body Material: Polyamide 61839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CYLT-10B.50 RoHS compliant?
Yes, CYLT-10B.50 is RoHS compliant.
What is the lead time for CYLT-10B.50?
The standard lead time for CYLT-10B.50 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
2   can ship 12/7/26
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$299.57
5
$266.77
10
$258.25
20
$257.61
50
$256.96
100 +
$256.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!