- Home ›
- All Products›
- CW-1/2
CW-1/2
Thomas & Betts
Gangable Switch Box - 14 Cubic Inches - 3" L x 2" W x 2-3/4" D - 1/2" Knockouts - Pre-Galvanized Steel - Ears Flush for Old Wo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gangable Switch Box - 14 Cubic Inches - 3" L x 2" W x 2-3/4" D - 1/2" Knockouts - Pre-Galvanized Steel - Ears Flush for Old Work.
Search Keywords: CW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CW-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.00
50
$8.59
100
$8.34
250
$7.89
500
$7.68
1,000 +
$7.58
Click for Quote
Log in
to unlock special pricing