- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- CTL8-10-B1-6
CTL8-10-B1-6
Thomas & Betts
Lug Terminal 29.21mm 9.52mm Tin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Lug Terminal 29.21mm 9.52mm Tin
Search Keywords: CTL810B16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CTL8-10-B1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.