- Home ›
- All Products›
- CT250C
CT250C
Thomas & Betts
Black Polypropylene Insulating Cover for Cable Connector Tap - Copper Cable #2 to 250 kcmil - 600V Max - 4-3/8 inch x 2-3/16 i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Polypropylene Insulating Cover for Cable Connector Tap - Copper Cable #2 to 250 kcmil - 600V Max - 4-3/8 inch x 2-3/16 inch x 3-3/8 inch Deep.
Search Keywords: CT250C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CT250C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$48.17
100
$25.50
150
$17.95
200 +
$17.59
Click for Quote
Log in
to unlock special pricing