Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

CPO-A-375-48

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Search Keywords: CPOA37548
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: CPO-A-375-48
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Tubing
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Shrink Ratio: 3:1
Color: Black
Operating Temperature: -55 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CPO-A-375-48 RoHS compliant?
Yes, CPO-A-375-48 is RoHS compliant.
What is the lead time for CPO-A-375-48?
The standard lead time for CPO-A-375-48 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$11.23
50
$10.72
100
$10.41
250
$9.84
500
$9.58
1,000
$9.45
2,500 +
$9.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!